Print Page
320 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €5.540 |
| 10+ | €4.650 |
| 100+ | €3.280 |
| 250+ | €3.110 |
| 500+ | €2.940 |
| 1000+ | €2.880 |
Price for:Each
Minimum: 1
Multiple: 1
€5.54 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Overview
The DSZK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9 and 15 and is approved according VDE 0871, FCC 20780 and 89/336/EU. It accepts round foil and braided cable types and it has long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
Applications
Industrial
Technical Specifications
Product Range
DSZK
Cable Exit Angle
90°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042