Print Page
6,230 In Stock
7,000 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €3.940 |
| 10+ | €3.280 |
| 100+ | €2.530 |
| 250+ | €2.240 |
| 500+ | €2.130 |
| 1000+ | €2.020 |
Price for:Each
Minimum: 1
Multiple: 1
€3.94 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DTZK9-K is a Shielded D-sub Backshell, DTZK series, with nickel-plated zinc finish, PC cable strain relief and long jackscrews. Long jackscrews with moulded top for colour coding, strain relief inserts in 4 sizes.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
- Accept round foil and braided cable types
- No special assembly tools required
- Printed logotype available upon request
- Long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3.0 as option
Applications
Industrial
Technical Specifications
Product Range
DTZK
Cable Exit Angle
180°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DE
Connector Body Material
Zinc Body
Technical Docs (1)
Alternatives for DTZK9-K
4 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.046