Print Page
Available to Order
Manufacturer Standard Lead Time: 11 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €6.800 |
| 10+ | €5.690 |
| 100+ | €4.020 |
| 250+ | €3.810 |
| 500+ | €3.600 |
| 1000+ | €3.530 |
Price for:Each
Minimum: 1
Multiple: 1
€6.80 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Overview
The DVZK series Shielded D-Sub Backshell made up of nickel-plated zinc. It is available in sizes 9, 15, 25, 37 and 50 and it accepts round foil and braided cable types. It has long jackscrews with UNC 4-40 thread as standard, M2.5, M2.6 or M3 as option and is approved according VDE 0871, FCC 20780 and 89/336/EU.
- Minimise interference from electromagnetic and RF sources
- Non-static parts avoid ESD problems
Applications
Industrial
Technical Specifications
Product Range
DVZK
Cable Exit Angle
45°
SVHC
No SVHC (25-Jun-2025)
D Sub Shell Size
DC
Connector Body Material
Zinc Body
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Denmark
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067