Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOTTO CONTROLS
Manufacturer Part NoT7-111D5
Order Code2484502
Product RangeT7 Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerOTTO CONTROLS
Manufacturer Part NoT7-111D5
Order Code2484502
Product RangeT7 Series
Technical Datasheet
Switch Operation(Off)-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeT7 Series
Switch MountingPanel Mount
Contact Current Max16A
Contact Voltage AC Nom115V
Switch TerminalsQuick Connect
Contact Voltage DC Nom28V
SVHCCadmium (14-Jun-2023)
Technical Specifications
Switch Operation
(Off)-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
115V
Contact Voltage DC Nom
28V
Contact Configuration
SPDT
Product Range
T7 Series
Contact Current Max
16A
Switch Terminals
Quick Connect
SVHC
Cadmium (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Cadmium (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0243