Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoDLT/10000/ROHS
Order Code1570090
Product RangeDLT Series
Technical Datasheet
829 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €22.850 |
| 10+ | €17.450 |
| 20+ | €16.000 |
Price for:Each
Minimum: 1
Multiple: 1
€22.85 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part NoDLT/10000/ROHS
Order Code1570090
Product RangeDLT Series
Technical Datasheet
Capacitance0.01µF
Voltage Rating100V
Current Rating10A
Capacitor Case Style-
Capacitor MountingSolder Mount
Capacitance Tolerance-
Operating Temperature Min-40°C
Operating Temperature Max85°C
DC Resistance Max-
Insulation Resistance-
Dielectric Characteristic-
Product RangeDLT Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The DLT/10000/ROHS is an ultra-low Inductance Capacitor with brass body and BeCu crinkle washer. The monolithic multilayer construction incorporating CERAMOX® dielectric.
- 250VDC Proof voltage
Applications
Industrial
Technical Specifications
Capacitance
0.01µF
Current Rating
10A
Capacitor Mounting
Solder Mount
Operating Temperature Min
-40°C
DC Resistance Max
-
Dielectric Characteristic
-
SVHC
No SVHC (23-Jan-2024)
Voltage Rating
100V
Capacitor Case Style
-
Capacitance Tolerance
-
Operating Temperature Max
85°C
Insulation Resistance
-
Product Range
DLT Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164