Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOXLEY
Manufacturer Part NoFLTM/P/5000/ROHS
Order Code1570101
Product RangeFLTM Series
Technical Datasheet
324 In Stock
500 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €26.190 |
| 10+ | €21.430 |
| 20+ | €19.650 |
Price for:Each
Minimum: 1
Multiple: 1
€26.19 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerOXLEY
Manufacturer Part NoFLTM/P/5000/ROHS
Order Code1570101
Product RangeFLTM Series
Technical Datasheet
Capacitance5000pF
Filter ApplicationsGeneral Purpose
Voltage Rating350V
Filter TypeEMI, RFI
Current Rating10A
Filter TerminalsAxial Leaded
Filter MountingChassis Mount
Filter Input TerminalsWire Leaded
Operating Temperature Min-55°C
Filter Output TerminalsWire Leaded
Operating Temperature Max85°C
Product RangeFLTM Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
The FLTM/P/5000/ROHS is an axial leaded feedthrough miniature Threaded Capacitor with Pi circuit type. It has green/white colour code. The body and nut is made of silver plated brass with tin plated beryllium copper alloy washer and copper alloy termination.
- High frequency
- Robust thick walled tubular construction
- M5 x 0.8 Thread
- 5.1mm Mounting hole diameter
- 0.35Nm Mounting torque
Applications
RF Communications
Technical Specifications
Capacitance
5000pF
Voltage Rating
350V
Current Rating
10A
Filter Mounting
Chassis Mount
Operating Temperature Min
-55°C
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Filter Applications
General Purpose
Filter Type
EMI, RFI
Filter Terminals
Axial Leaded
Filter Input Terminals
Wire Leaded
Filter Output Terminals
Wire Leaded
Product Range
FLTM Series
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85322900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00164