Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOYN-X
Manufacturer Part NoKESTREL-NVR-8BB
Order Code3760956
Product RangeKestrel-NVR
Technical Datasheet
1 In Stock
Delivery in 5 Business Days(Supplier Direct Ship)
Order before 18.00 Hrs
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €148.740 |
Price for:Each
Minimum: 1
Multiple: 1
€148.74 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerOYN-X
Manufacturer Part NoKESTREL-NVR-8BB
Order Code3760956
Product RangeKestrel-NVR
Technical Datasheet
No. of Channels8Channels
Hard Drive Capacity-
Product RangeKestrel-NVR
Plug TypeUK Type G
SVHCTo Be Advised
Product Overview
The KESTREL-NVR-8BB is a 8-Channel 4K/8MP NVR with PoE, it is simple to setup and will record and store weeks of footage and will support up to an 8TB HDD. You can also access the system via your smartphone or tablet device allowing you to monitor live images or review recorded footage wherever and whenever.
- Easy installation with its on-screen setup instructions
- Peer-to-peer (P2P) enables automatic connection to the internet - No port forwarding required
- Camera Connections: 8 independent RJ45 sockets 10/100Mbps with PoE
- Recording: Compression: H.265+ / H.265 / H.264 / H.264+
- Recording & playback resolution: 8MP / 5MP / 4MP / 3MP / 1080P / 720P / D1
- Motion detection: Setup your recorder to be triggered by motion detection
- Video analytics: Tripwire, intrusion detection, exception detection and objection detection
- Cloud storage: Allows video and image uploaded to Google drive and Dropbox
- Audio: 1x Channel, RCA two way talk and 1x channel RCA output
- Monitor Outputs: HDMI 1 Channel 4K (3840x2160) / 30Hz and VGA 1 Channel 1920x1080 / 60Hz
- Remote Monitoring: Downloadable App for Apple and Android devices to allow remote access for recordings and live streaming
- Scheduled recording: set specific times to record for holidays, away for weekends, whlist at work etc..
- Dimensions (WxDxH): 250x230x45mm
Notes
Supplied without Hard Disk Drive (supports up to 8TB SATA HDD).
Technical Specifications
No. of Channels
8Channels
Product Range
Kestrel-NVR
SVHC
To Be Advised
Hard Drive Capacity
-
Plug Type
UK Type G
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85219000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.56