Print Page
Image is for illustrative purposes only. Please refer to product description.
90 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €72.800 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€72.80 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0624-P5
Order Code3228551
Technical Datasheet
For Use WithSX-90 and SX-100 Desoldering Iron
Tip / Nozzle StyleConical
Tip / Nozzle Width1.02mm
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 1121-0624-P5 is a 1.02mm thermo-drive conical Desoldering Tip for use with SX-90 and SX-100 desoldering iron, inside diameter of the tip must be large enough to fit over the lead, while providing sufficient room so that air and solder can be drawn through the tip and outside diameter of the tip must be slightly smaller than the diameter of the pad to prevent tip contact to the board laminate and minimize the possibility of damage.
- 3/16" Shank diameter
Applications
Maintenance & Repair
Technical Specifications
For Use With
SX-90 and SX-100 Desoldering Iron
Tip / Nozzle Width
1.02mm
Product Range
-
Tip / Nozzle Style
Conical
Tip / Nozzle Length
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03