Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €73.890 |
Price for:Pack of 5
Minimum: 1
Multiple: 1
€73.89 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No1121-0937-P5
Order Code3518275
Technical Datasheet
For Use WithPace SX-100 Sodr-X-Tractor (6010-0149-P1) (IntelliHeat) Desoldering Handpiece
Tip / Nozzle StyleDesoldering
Tip / Nozzle Width1.52mm
Tip / Nozzle Length-
Product Range-
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
For Use With
Pace SX-100 Sodr-X-Tractor (6010-0149-P1) (IntelliHeat) Desoldering Handpiece
Tip / Nozzle Width
1.52mm
Product Range
-
Tip / Nozzle Style
Desoldering
Tip / Nozzle Length
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85159080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.008