Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPACE
Manufacturer Part No6010-0169-P1
Order Code3473874
Product RangeMT200 MiniTweez
Also Known AsMT-200
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €275.430 |
Price for:Each
Minimum: 1
Multiple: 1
€275.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No6010-0169-P1
Order Code3473874
Product RangeMT200 MiniTweez
Also Known AsMT-200
Technical Datasheet
Supply Voltage VAC-
Heat Temperature Max-
Input Power120W
Length-
Product RangeMT200 MiniTweez
Plug Type-
Technical Specifications
Supply Voltage VAC
-
Input Power
120W
Product Range
MT200 MiniTweez
Heat Temperature Max
-
Length
-
Plug Type
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85158090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.2