Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €165.650 |
Price for:Each
Minimum: 1
Multiple: 1
€165.65 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No6993-0199-P1
Order Code3924830
Technical Datasheet
Supply Voltage VAC230V
Output Power-
Heat Temperature Max-
Product Range-
Plug Type-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 6993-0199-P1 is a low-voltage Soldering Iron ideal for most soldering applications and SMT rework operations where high thermal capacity and flexibility are required.
Applications
Maintenance & Repair
Contents
PS-90 Soldering Iron Kit with Tip & Tool Stand (SensaTemp®, Black Connector)
Technical Specifications
Supply Voltage VAC
230V
Heat Temperature Max
-
Plug Type
-
Output Power
-
Product Range
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.04