Print Page
37 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €272.350 |
Price for:Each
Minimum: 1
Multiple: 1
€272.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No8007-0580
Order Code2893440
Product RangeAccuDrive
Also Known AsADS-200
Technical Datasheet
Supply Voltage VAC230V
Heat Temperature Max454°C
Output Power120W
Kit ContentsADS200 Soldering Station with Standard Tool Stand & TD-200 Handpiece
Product RangeAccuDrive
Plug TypeEU, UK
SVHCNo SVHC (16-Jan-2020)
Product Overview
AccuDrive™ ADS200 230VAC soldering station with standard tool stand and TD-200 AccuDrive™ tip-heater cartridge iron. It continuously monitors tip temperature providing instantaneous load sensing and on-demand power to quickly reflow solder joints at low, safe temperatures, without the need to calibrate.
- Supplied without tips
- 3x user-definable pre-set temperatures
- Digital LED display
- Simple operation
- Wide angled design allows easy insertion and removal of the TD-200 iron
- Wet and dry cleaners
- Rugged, all-metal construction
- No calibration required
- ESD safe
- Can use high performance tips with a prefix of 1130 or 1131 (sold separately)
Contents
ADS200 soldering station, Standard tool stand, TD-200 hand piece.
Technical Specifications
Supply Voltage VAC
230V
Output Power
120W
Product Range
AccuDrive
SVHC
No SVHC (16-Jan-2020)
Heat Temperature Max
454°C
Kit Contents
ADS200 Soldering Station with Standard Tool Stand & TD-200 Handpiece
Plug Type
EU, UK
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):4.5