Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €333.240 |
Price for:Each
Minimum: 1
Multiple: 1
€333.24 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No8007-0602
Order Code3935357
Technical Datasheet
Supply Voltage VAC230V
Power Rating120W
For Use WithPace ST 35 E Soldering Station
Product Range-
Plug Type-
Product Overview
8007-0602 is a ST35 E SensaTemp® soldering station(power source only). ST35 Soldering Station is 1 cost-effective digital soldering station. Its rugged design and ease of use makes it an ideal soldering system for any operator or DIY enthusiast. The ST35 features PACE’s renowned SensaTemp® closed-loop temperature control technology, which maximizes heat delivery at safe, low temperatures, while maintaining unparalleled temperature accuracy and stability. The ST35 is compact and stackable to ensure an efficient workspace.
- 230VAC, 50/60Hz (120watts maximum) power
- Password protected & temperature adjustment lockout
- Auto-off safety system
Technical Specifications
Supply Voltage VAC
230V
For Use With
Pace ST 35 E Soldering Station
Plug Type
-
Power Rating
120W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.3