Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €1,186.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,186.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPACE
Manufacturer Part No8007-0606
Order Code3935361
Technical Datasheet
Supply Voltage VAC230V
Power Rating240W
For Use WithPace MBT360 E Multi-Channel Soldering & Rework Systems
Product Range-
Plug Type-
SVHCNo SVHC (16-Jan-2020)
Product Overview
8007-0606 is a MBT360 E multi-channel soldering and rework station (power source only). MBT360 allows the user to customize their workbench with any AccuDrive or Sensatemp hand piece for maximum capability, versatility and economy.
- 230VAC, 50Hz (240watts maximum) power
- Two AccuDrive® ports, one SensaTemp® port and the self-contained auto Snap-Vac® pump
- ISB and auto-off capability increases tip-life up to 6 times and greatly reduces tip costs
- Meet & exceed ANSI/J-STD-001 absolute temperature accuracy requirement without need for calibration
- Backlit, digital LCD screen displays set and actual temperatures of all three channels
- Password protected settings allow the operator to work within an approved temperature range
Technical Specifications
Supply Voltage VAC
230V
For Use With
Pace MBT360 E Multi-Channel Soldering & Rework Systems
Plug Type
-
Power Rating
240W
Product Range
-
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85151990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5