Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €830.490 |
Product Information
Product Overview
8007-0610 is a ST125 E digital Sensatemp rework system with Hi-Flo Snap-Vac® pump(power source only). ST 125 is ideal for users dealing with a wide range of applications. With this system user can solder, desolder and remove components using a variety of Sensatemp® powered hand pieces. The system comes standard with PACE’s patented Hi-Flo Snap-Vac® Pump technology to ensure quick, clean removal of solder from any through-hole joint or surface land. The Hi-Flo pump is so powerful that you won’t lose vacuum in continuous use applications. With its simple digitally controlled design and durable yet compact frame, the ST125 can be the most valuable system on your workbench today.
- 230VAC, 50/60Hz (120watts maximum) power
- User defined operating temperature range
- Patented SnapVac® technology
- ESD safe metal housing
Technical Specifications
230V
Pace ST 125 E Rework Station
-
120W
-
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate