Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerPANASONIC
Manufacturer Part NoASEN88002
Order Code2932842
Technical Datasheet
Fan Frame Size80mm
For Use WithPanasonic ASFN8 & ASFN9 Series DC Axial Fans & ASEN8 Series AC Axial Fans
Fixing Centres71.5mm
Filter Material-
Guard Material-
Product Range-
SVHCTo Be Advised
Technical Specifications
Fan Frame Size
80mm
Fixing Centres
71.5mm
Guard Material
-
SVHC
To Be Advised
For Use With
Panasonic ASFN8 & ASFN9 Series DC Axial Fans & ASEN8 Series AC Axial Fans
Filter Material
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84149000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04