Print Page
9 In Stock
20 more incoming. You can reserve stock now
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €12.210 |
5+ | €11.410 |
10+ | €10.580 |
20+ | €9.940 |
50+ | €9.400 |
Price for:Each
Minimum: 1
Multiple: 1
€12.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoT115D-SULF
Order Code2505866
Product RangeT-15
Technical Datasheet
Switch OperationOn-On
Contact ConfigurationSPDT
IlluminationNon Illuminated
Product RangeT-15
Switch MountingPanel Mount
Contact Current Max15A
Contact Voltage AC Nom250V
Switch TerminalsScrew
Contact Voltage DC Nom30V
SVHCLead (17-Jan-2023)
Product Overview
The T-15 series rocker and push-button type High-snap Toggle Switch mechanism is kept as is and a rocker type and push-button type have been added to the series. Packing is used where parts join and an O-ring is used to seal moving parts. It can be used in harsh environments such as those with water, oil, dust and gas. Entry of water, oil, dust and gas from the front of the panel is prevented. Both switch body and terminals have been sealed to protect from dust and gas that enters from the panel.
- IP60 and IP67 Protection rating
- Includes rocker and push-button switches
- Sealed type added for use in different environments Panel-sealed type
- Wire lead type
- 5 Colours available and can distinguish switches by purpose
- Terminal-sealed type
Applications
Mining, Oil & Gas, Industrial
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
250V
Contact Voltage DC Nom
30V
Contact Configuration
SPDT
Product Range
T-15
Contact Current Max
15A
Switch Terminals
Screw
SVHC
Lead (17-Jan-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.027