Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €11.210 |
5+ | €10.570 |
10+ | €9.930 |
50+ | €9.170 |
100+ | €8.610 |
250+ | €8.230 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€11.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89823A5KF
Order Code3436526
Technical Datasheet
Bluetooth VersionBluetooth LE 4.2
Supply Voltage Min1.7V
Supply Voltage Max4.8V
Signal Range Max-
Data Rate4Mbps
Bluetooth Class-
Receive Sensitivity-90dBm
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
SVHCTo Be Advised
Product Overview
Host Controlled Interface (HCI) Bluetooth® Radio Frequency (RF) module that brings the CC2564C, Texas Instruments™ seventh generation Bluetooth core integrated circuit to an easy to use module format. The PAN1326C2 is Bluetooth® 5.1 compliant and offers the best in class RF performance with about twice the range of other Bluetooth low energy solutions.
- Software/profile: HCI, Init Script by TI
- Rx sensitivity of -90dBm at 1Mb/s and Tx power max of +8dBm
- Ceramic antenna
- 105μA deep sleep mode
- GPIO, UART, PCM interfaces
- HCI performer speciality
Technical Specifications
Bluetooth Version
Bluetooth LE 4.2
Supply Voltage Max
4.8V
Data Rate
4Mbps
Receive Sensitivity
-90dBm
Operating Temperature Max
85°C
SVHC
To Be Advised
Supply Voltage Min
1.7V
Signal Range Max
-
Bluetooth Class
-
Operating Temperature Min
-40°C
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0018
Product traceability