Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENWF9202A1EF
Order Code3868967
Product RangePAN9026 Series
Technical Datasheet
1,457 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €16.910 |
5+ | €16.510 |
10+ | €16.100 |
50+ | €14.810 |
100+ | €14.800 |
250+ | €14.500 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€16.91 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENWF9202A1EF
Order Code3868967
Product RangePAN9026 Series
Technical Datasheet
Frequency RF5GHz
Module InterfaceSDIO, HS UART, PCM
Module ApplicationsBeacons, Industrial IoT, Medical Devices, Smart Home/Building
Product RangePAN9026 Series
SVHCTo Be Advised
Product Overview
Wi-Fi/Bluetooth radio module IEEE 802.11 a/b/g/n Bluetooth/LE 5 with a ceramic chip-antenna, EU version. The PAN9026 is a 2.4GHz and 5GHz ISM band Wi-Fi and Bluetooth® radio module which includes a wireless radio for easy integration of Wi-Fi and Bluetooth connectivity into various electronic devices.
Technical Specifications
Frequency RF
5GHz
Module Applications
Beacons, Industrial IoT, Medical Devices, Smart Home/Building
SVHC
To Be Advised
Module Interface
SDIO, HS UART, PCM
Product Range
PAN9026 Series
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176990
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.174
Product traceability