Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €2.510 |
| 10+ | €2.190 |
| 25+ | €1.940 |
| 50+ | €1.840 |
| 100+ | €1.810 |
Price for:Each
Minimum: 1
Multiple: 1
€2.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part No3R12RZ/1BP
Order Code4628037
Technical Datasheet
Battery Voltage4.5V
Battery Size Code-
Battery TechnologyZinc Chloride
Battery Capacity1.3Ah
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / Size-
Weight110g
Battery IEC Code3R12
Battery NEDA Code3R12
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Battery Voltage
4.5V
Battery Technology
Zinc Chloride
Battery Terminals
Flat Top
Battery Type / Size
-
Battery IEC Code
3R12
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
-
Battery Capacity
1.3Ah
Pack Quantity
1
Weight
110g
Battery NEDA Code
3R12
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85068080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11725