Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAMG-1701C
Order Code4531801
Product RangeAMG Series
Technical Datasheet
26 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.680 |
5+ | €10.420 |
10+ | €9.200 |
20+ | €8.490 |
50+ | €7.980 |
Price for:Each
Minimum: 1
Multiple: 1
€10.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAMG-1701C
Order Code4531801
Product RangeAMG Series
Technical Datasheet
No. of Cells-
Power Rating83.6µW
Power Voltage Max3.7V
Length48.3mm
Width26.1mm
Height1.1mm
Current at P Max0.0226mA
Open Circuit Voltage4.7V
Short Circuit Current0.026mA
Weight-
Product RangeAMG Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
AMG-1701C is an indoor-use amorton (improve appearance) solar cell.
- 200Lx white fluorescent light measurement source of Light
- 4.7V Voc, 26uA Isc, 25.2uA Iope (Vope=1.5V)
- Dimension is 48.3 x 26.1 x 1.1mm
Technical Specifications
No. of Cells
-
Power Voltage Max
3.7V
Width
26.1mm
Current at P Max
0.0226mA
Short Circuit Current
0.026mA
Product Range
AMG Series
Power Rating
83.6µW
Length
48.3mm
Height
1.1mm
Open Circuit Voltage
4.7V
Weight
-
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0035