Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQP812
Order Code3883591
Product RangeAQ-J Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
Quantity | Price (ex VAT) |
---|---|
8+ | €31.150 |
Price for:Each
Minimum: 8
Multiple: 8
€249.20 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQP812
Order Code3883591
Product RangeAQ-J Series
Technical Datasheet
Product RangeAQ-J Series
Thermal Resistance-
Heat Sink MountingDIN Rail
External Length100mm
External Height78mm
External Width45mm
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
AQ-J Series
Heat Sink Mounting
DIN Rail
External Height
78mm
SVHC
No SVHC (23-Jan-2024)
Thermal Resistance
-
External Length
100mm
External Width
45mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.345
Product traceability