Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQS221R2S
Order Code3588575
Product RangePhotoMOS AQS221
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQS221R2S
Order Code3588575
Product RangePhotoMOS AQS221
Technical Datasheet
Contact Form4PST-NO (4 Form A)
Contact Configuration4PST-NO
Load TypeAC / DC
Load Voltage Max40V
Load Current160mA
MOSFET Relay Package StyleSOP-16
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If50mA
On State Resistance Max1.25ohm
Isolation Voltage500V
I/O Capacitance Typ0.8pF
Off State Leakage Current Max0
Product RangePhotoMOS AQS221
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Contact Form
4PST-NO (4 Form A)
Load Type
AC / DC
Load Current
160mA
Relay Mounting
Surface Mount
Forward Current If
50mA
Isolation Voltage
500V
Off State Leakage Current Max
0
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
4PST-NO
Load Voltage Max
40V
MOSFET Relay Package Style
SOP-16
Relay Terminals
Gull Wing
On State Resistance Max
1.25ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQS221
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00694