Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQW212A
Order Code1524376
Product RangePhotoMOS AQW
Technical Datasheet
270 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €7.780 |
5+ | €6.810 |
10+ | €5.640 |
20+ | €5.060 |
50+ | €4.670 |
Price for:Each
Minimum: 1
Multiple: 1
€7.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQW212A
Order Code1524376
Product RangePhotoMOS AQW
Technical Datasheet
Contact FormDPST-NO (2 Form A)
Contact ConfigurationDPST-NO
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleDIP-8
Relay MountingSurface Mount
Relay TerminalsGull Wing
Forward Current If900µA
On State Resistance Max2.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQW
SVHCNo SVHC (23-Jan-2024)
Product Overview
The AQW212A is a Solid State Relay with DPST-NO contacts and surface-mount terminals. This AQW-series PhotoMOS GU relay feature extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion. Applicable for 2-form-A use as well as two independent 1-form-A use. Eliminates the need for a counter electromotive force protection diode in the drive circuits on the input side. Eliminates the need for a power supply to drive the power MOSFET.
- Controls low-level analogue signals
- High sensitivity, high speed response
- Low-level off state leakage current
- Low-level thermal electromotive force
- 850mW Power dissipation
- 2ms Turn-on and 0.2ms turn-off maximum time
- -40 to 85°C Operating temperature range
Applications
Communications & Networking, Computers & Computer Peripherals, Test & Measurement
Technical Specifications
Contact Form
DPST-NO (2 Form A)
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
Forward Current If
900µA
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
DPST-NO
Load Voltage Max
60V
MOSFET Relay Package Style
DIP-8
Relay Terminals
Gull Wing
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQW
Technical Docs (2)
Alternatives for AQW212A
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043