Product Information
Product Overview
The AQW614EH is a general use AC/DC MOSFET Relay with 5000V reinforced insulation. This is the PhotoMOS 1-form-A/1-form-B output type relay. It has more than 0.4mm internal insulation distance between inputs and outputs. It is applicable for 1-form-A, 1-form-B use as well as two independent 1-form-A and 1-form-B use. The PhotoMOS relay features extremely low closed-circuit offset voltage to enable control of low-level analogue signals without distortion.
- High sensitivity, high speed response
- 800mW Power dissipation
- -40 to 85°C Operating temperature range
Applications
Industrial, Power Management, Test & Measurement, Security, Communications & Networking, Sensing & Instrumentation
Technical Specifications
SPST-NO (1 Form A), SPST-NC (1 Form B)
AC / DC
400V
DIP-8
Through Hole
PC Pin
1µA
No SVHC (17-Jan-2023)
SPST-NO, SPST-NC
100mA
35ohm
5kV
1.3mA
0.8pF
PhotoMOS AQW
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate