Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoAQY412S
Order Code2503701
Product RangePhotoMOS AQY41 Series
Technical Datasheet
2,715 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €4.880 |
5+ | €4.620 |
10+ | €4.360 |
20+ | €4.190 |
50+ | €4.020 |
Price for:Each
Minimum: 1
Multiple: 1
€4.88 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAQY412S
Order Code2503701
Product RangePhotoMOS AQY41 Series
Technical Datasheet
Contact FormSPST-NC (1 Form B)
Contact ConfigurationSPST-NC
Load TypeAC / DC
Load Voltage Max60V
Load Current500mA
MOSFET Relay Package StyleSOP-4
Relay MountingSurface Mount
Forward Current If900µA
Relay TerminalsGull Wing
On State Resistance Max2.5ohm
Isolation Voltage1.5kV
I/O Capacitance Typ0.8pF
Off State Leakage Current Max1µA
Product RangePhotoMOS AQY41 Series
SVHCNo SVHC (23-Jan-2024)
Product Overview
AQY412S is a PhotoMOS GU SOP 1 Form B ® normally closed MOSFET relay. Suitable for power supply, measuring instruments, security equipment, telephone equipment and sensing equipment applications.
- Miniature SOP4-pin package (W x L x H) is 4.3 x 4.4 x 2.1mm
- Controls low-level analogue signals
- Low-level off-state leakage current of max 1μA
- Load voltage is 60V
- Load current is 500mA
- 1500Vrms I/O isolation voltage
- AC/DC load type
- Operating Ambient temperature range from -40 to +85°C
- Low on-resistance
Technical Specifications
Contact Form
SPST-NC (1 Form B)
Load Type
AC / DC
Load Current
500mA
Relay Mounting
Surface Mount
Relay Terminals
Gull Wing
Isolation Voltage
1.5kV
Off State Leakage Current Max
1µA
SVHC
No SVHC (23-Jan-2024)
Contact Configuration
SPST-NC
Load Voltage Max
60V
MOSFET Relay Package Style
SOP-4
Forward Current If
900µA
On State Resistance Max
2.5ohm
I/O Capacitance Typ
0.8pF
Product Range
PhotoMOS AQY41 Series
Technical Docs (2)
Legislation and Environmental
Tariff No:85364110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate