Print Page
4,290 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | €2.050 |
10+ | €1.560 |
100+ | €1.480 |
250+ | €1.280 |
500+ | €1.210 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€2.05 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoAXE680124
Order Code2916553
Product RangeA4S
Technical Datasheet
Mezzanine Connector TypeHeader
Pitch Spacing0.4mm
No. of Rows2Rows
No. of Contacts80Contacts
Connector MountingSurface Mount
Contact MaterialCopper Alloy
Contact PlatingGold Plated Contacts
Product RangeA4S
SVHCTo Be Advised
Product Overview
AXE680124 is a narrow pitch connector for board-to-FPC. This facilitates ever-increasing device miniaturization and advanced functionality. Simple lock structure provides tactile feedback to ensure excellent mating/unmating operation feel. This compact and slim structure contributes overall miniaturization of product design. Application includes smartphones, laptops and other mobile devices.
- Tough contact construction provides high resistance to various environmental
- Header with 80 number of pins, 0.8mm mated height socket
- Ni plating base, Au plating surface
- Compared to F4S (40 pins, when mated)<gt/>, width: 30% down, Footprint: 30% down
- Ni barrier construction, bellows contact construction, porosity treatment
- V notch and Double contact constructions
- 0.3A/pin contact (Max. 5A at total pin contacts) rated current
- 60VAC/DC rated voltage, 150VAC for 1 minimum dielectric strength
- 1000Mohm minimum insulation resistance (initial)
- Ambient temperature range from -55 to +85°C
Technical Specifications
Mezzanine Connector Type
Header
No. of Rows
2Rows
Connector Mounting
Surface Mount
Contact Plating
Gold Plated Contacts
SVHC
To Be Advised
Pitch Spacing
0.4mm
No. of Contacts
80Contacts
Contact Material
Copper Alloy
Product Range
A4S
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001