Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoBE-A301
Order Code3995280
Product RangeBE-A Series
Technical Datasheet
19 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €82.500 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€82.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBE-A301
Order Code3995280
Product RangeBE-A Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min5V
Supply Voltage Max24V
Product RangeBE-A Series
SVHCTo Be Advised
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
5V
Product Range
BE-A Series
Flow Rate Max
-
Supply Voltage Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1