Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoBE-A301P
Order Code3995275
Product RangeBE-A Series
Technical Datasheet
43 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €90.400 |
Price for:Pack of 1
Minimum: 1
Multiple: 1
€90.40 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoBE-A301P
Order Code3995275
Product RangeBE-A Series
Technical Datasheet
Flow Rate Min-
Flow Rate Max-
Supply Voltage Min5V
Supply Voltage Max24V
Product RangeBE-A Series
SVHCTo Be Advised
Technical Specifications
Flow Rate Min
-
Supply Voltage Min
5V
Product Range
BE-A Series
Flow Rate Max
-
Supply Voltage Max
24V
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1