Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoDP-001
Order Code4575042
Product RangeDP-0 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €117.370 |
5+ | €102.700 |
10+ | €85.090 |
25+ | €76.290 |
50+ | €70.420 |
Price for:Each
Minimum: 1
Multiple: 1
€117.37 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoDP-001
Order Code4575042
Product RangeDP-0 Series
Technical Datasheet
Supply Voltage Min12VDC
Supply Voltage Max24VDC
Backlighting Colour-
Display Size30mm x 30mm
Screen Size-
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter-
Operating Temperature Min0°C
Operating Temperature Max50°C
Communication Protocol-
Product RangeDP-0 Series
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Supply Voltage Min
12VDC
Backlighting Colour
-
Screen Size
-
Panel Cutout Width
-
Operating Temperature Min
0°C
Communication Protocol
-
SVHC
No SVHC (27-Jun-2024)
Supply Voltage Max
24VDC
Display Size
30mm x 30mm
Panel Cutout Height
-
Panel Cutout Diameter
-
Operating Temperature Max
50°C
Product Range
DP-0 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability