Print Page
9,541 In Stock
Need more?
EXPRESS Delivery Next Business Day
Order before 5pm
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.817 |
| 10+ | €0.514 |
| 50+ | €0.508 |
| 100+ | €0.447 |
| 200+ | €0.400 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€0.82 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEEFP1A471AP
Order Code1539467
Product RangeFP Series
Technical Datasheet
Capacitor Case / PackageRadial Can - SMD
Capacitance470µF
Voltage(DC)10V
ESR0.08ohm
Lifetime @ Temperature2000 hours @ 105°C
PolarityPolar
Product RangeFP Series
Capacitance Tolerance± 20%
Capacitor TerminalsSolder
Product Diameter8mm
Product Length-
Product Width-
Product Height10.2mm
Ripple Current850mA
Operating Temperature Min-55°C
Operating Temperature Max105°C
QualificationAEC-Q200
MSL-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EEEFP1A471AP is a FP series Type 'V' aluminium electrolytic capacitor. It can be characterized by their low ESR, allowing a greater ripple current capacity to be achieved while contributing to fewer power losses and internal heating problems.
- AEC-Q200, radial-CAN, solder terminals
- Capacitance is 470µF with ±20% tolerance
- 2000 hours at 105°C endurance
- Operating temperature range from -55°C to 105°C
- Voltage(DC) is 10V
- Ripple current is 850mA
- 10.2mm product diameter, 8mm product height
- Standard product type
- High temperature lead-free reflow
Technical Specifications
Capacitor Case / Package
Radial Can - SMD
Voltage(DC)
10V
Lifetime @ Temperature
2000 hours @ 105°C
Product Range
FP Series
Capacitor Terminals
Solder
Product Length
-
Product Height
10.2mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
SVHC
No SVHC (25-Jun-2025)
Capacitance
470µF
ESR
0.08ohm
Polarity
Polar
Capacitance Tolerance
± 20%
Product Diameter
8mm
Product Width
-
Ripple Current
850mA
Operating Temperature Max
105°C
MSL
-
Alternatives for EEEFP1A471AP
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001149