Print Page
263 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €1.640 |
10+ | €1.200 |
50+ | €0.973 |
100+ | €0.870 |
200+ | €0.853 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€1.64 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZA1K330P
Order Code2254478
Product RangeZA Series
Technical Datasheet
Capacitance33µF
Capacitance Tolerance± 20%
Voltage(DC)80V
Capacitor Case / PackageRadial Can - SMD
ESR0.036ohm
Lifetime @ Temperature10000 hours @ 105°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.2mm
Operating Temperature Min-55°C
Operating Temperature Max105°C
Product RangeZA Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
The EEHZA1K330P is a surface-mount conductive polymer hybrid aluminium Electrolytic Capacitor features low ESR and high ripple current. A conductive polymer has a temperature characteristics, which is little change against temperature for the ESR and capacitance. The ZA-V series is suitable for the noise rejection in wide frequency domain by the large capacitance and the low ESR.
- Sheathless (metal case) appearance
- Polar polarity type
- High voltage
- 1700mA RMS at 100kHz/105°C Ripple current
Technical Specifications
Capacitance
33µF
Voltage(DC)
80V
ESR
0.036ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZA Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
10000 hours @ 105°C
Product Length
-
Product Height
10.2mm
Operating Temperature Max
105°C
Qualification
AEC-Q200
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00136
Product traceability