Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €1.230 |
50+ | €0.728 |
100+ | €0.652 |
250+ | €0.595 |
500+ | €0.537 |
Product Information
Product Overview
The ZA series Conductive Polymer Hybrid Aluminium Electrolytic Capacitor has features of both conductive polymer and electrolyte liquid, large ripple current (low equivalent series resistance ESR), low leakage current, high reliability contribute to downsizing and high reliability of the equipment. It is suitable for automotive equipment and base stations which need compact and high reliability components. It is also used in power line of the automotive and peripheral, 48V line of the base station, LED light and LCD-TV.
- 1000hrs at 105°C Endurance
- High voltage (25 to 80VDC)
- 2.2 to 330μF Nominal capacitance range
- Equivalent to conductive polymer type aluminium electrolytic capacitor
- Vibration-proof product is available (8mm and larger Diameter)
- AEC-Q200 Qualified
Applications
LED Lighting, Communications & Networking, Automotive, Industrial
Technical Specifications
68µF
35V
0.035ohm
6.3mm
-
-55°C
ZA Series
No SVHC (21-Jan-2025)
± 20%
Radial Can - SMD
10000 hours @ 105°C
-
7.7mm
105°C
AEC-Q200
Alternatives for EEHZA1V680XP
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate