Print Page
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
500+ | €0.726 |
Price for:Each (Supplied on Full Reel)
Minimum: 500
Multiple: 500
€363.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEEHZC1V271V
Order Code3299914
Product RangeZC Series
Technical Datasheet
Capacitance270µF
Capacitance Tolerance± 20%
Voltage(DC)35V
Capacitor Case / PackageRadial Can - SMD
ESR0.02ohm
Lifetime @ Temperature4000 hours @ 125°C
Product Diameter10mm
Product Length-
Product Width-
Product Height10.5mm
Operating Temperature Min-55°C
Operating Temperature Max125°C
Product RangeZC Series
QualificationAEC-Q200
SVHCNo SVHC (21-Jan-2025)
Product Overview
EEHZC1V271V is a ZC series conductive polymer hybrid aluminium electrolytic capacitor. This SMD capacitor takes the benefits of both electrolytic and polymer capacitor technologies and combines them producing a capacitor with low ESR and high ripple current (over 85% lower ESR than V-TP), low leakage current, smaller case size. These combined benefits save valuable board space, enhance overall board performance and lower design costs.
- Capacitance is 270µF with ±20% tolerance
- 0.02ohm ESR
- 4000 hours at 125°C endurance (extremely high endurance ratings)
- Operating temperature range from -55°C to 125°C
- Voltage(DC) is 35V
- 10mm product diameter
- AEC-Q200 compliance ensures strict quality control standards are being enforced
- Vibration-proof product and radial CAN package
- High temperature lead-free reflow and high-withstand voltage (to 80V)
- Characteristics dependencies in frequency and low temperature are as small as polymer type
Technical Specifications
Capacitance
270µF
Voltage(DC)
35V
ESR
0.02ohm
Product Diameter
10mm
Product Width
-
Operating Temperature Min
-55°C
Product Range
ZC Series
SVHC
No SVHC (21-Jan-2025)
Capacitance Tolerance
± 20%
Capacitor Case / Package
Radial Can - SMD
Lifetime @ Temperature
4000 hours @ 125°C
Product Length
-
Product Height
10.5mm
Operating Temperature Max
125°C
Qualification
AEC-Q200
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85322200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability