Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1110112
Order Code3816749
Product RangeEKMB WL Series
Technical Datasheet
41 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.310 |
5+ | €11.730 |
10+ | €11.140 |
Price for:Each
Minimum: 1
Multiple: 1
€12.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1110112
Order Code3816749
Product RangeEKMB WL Series
Technical Datasheet
Detection Distance7m
Sensing Range Max7m
Supply Voltage Min2.3VDC
Detection SensitivityStandard
Detection Area (Vertical)90°
Supply Voltage Max4VDC
Beam Angle90°
Detection Area (Horizontal)90°
Lens TypeFlat Square
Lens ColourBlack
No. of Detection Zones40Zones
Current Consumption Typ1.9µA
Product RangeEKMB WL Series
Qualification-
SVHCTo Be Advised
Product Overview
- High-end PIR motion sensor "PaPIRs"
- WL series flat square type
- EKM flat & square lens design: 10.6 x 10.6mm
- Black lens colour
- Detection area: 9m x 9m (at 3m installation height)
- Digital output type
- Standard sensitivity
- 1μA standby current consumption
- Typical applications include IoT, smart homes, wake-up switch for displays
- Typical applications include well-designed lighting, well-designed appliance
Technical Specifications
Detection Distance
7m
Supply Voltage Min
2.3VDC
Detection Area (Vertical)
90°
Beam Angle
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Product Range
EKMB WL Series
SVHC
To Be Advised
Sensing Range Max
7m
Detection Sensitivity
Standard
Supply Voltage Max
4VDC
Detection Area (Horizontal)
90°
Lens Colour
Black
Current Consumption Typ
1.9µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016