Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1304113K
Order Code2748801
Product RangeEKMB Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €17.110 |
5+ | €15.970 |
10+ | €15.390 |
50+ | €12.910 |
100+ | €12.780 |
250+ | €12.640 |
Price for:Each
Minimum: 1
Multiple: 1
€17.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1304113K
Order Code2748801
Product RangeEKMB Series
Technical Datasheet
Sensing Range Max12m
Supply Voltage Min2.3V
Supply Voltage Max4V
Beam Angle40°
Product RangeEKMB Series
SVHCTo Be Advised
Product Overview
- Low current consumption for battery-driven applications
Applications
IoT (Internet of Things), Wireless
Technical Specifications
Sensing Range Max
12m
Supply Voltage Max
4V
Product Range
EKMB Series
Supply Voltage Min
2.3V
Beam Angle
40°
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0023
Product traceability