Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB1305111K
Order Code3995716
Product RangeEKMB WL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €12.320 |
10+ | €10.770 |
25+ | €10.260 |
50+ | €9.920 |
100+ | €9.610 |
Price for:Each
Minimum: 1
Multiple: 1
€12.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB1305111K
Order Code3995716
Product RangeEKMB WL Series
Technical Datasheet
Sensing Range Max5m
Supply Voltage Min2.3V
Supply Voltage Max4V
Beam Angle90°
Product RangeEKMB WL Series
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5m
Supply Voltage Max
4V
Product Range
EKMB WL Series
Supply Voltage Min
2.3V
Beam Angle
90°
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
Product traceability