Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB4305111K
Order Code4575579
Product RangePaPIRs WL Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Quantity | Price (ex VAT) |
---|---|
50+ | €24.520 |
Price for:Each
Minimum: 50
Multiple: 50
€1,226.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB4305111K
Order Code4575579
Product RangePaPIRs WL Series
Technical Datasheet
Detection Distance5m
Detection SensitivityHigh
Detection Area (Vertical)35°
Detection Area (Horizontal)122°
Lens TypeHorizontally Wide
Lens ColourWhite
No. of Detection Zones88Zones
Current Consumption Typ6µA
Output InterfaceDigital
Product RangePaPIRs WL Series
Qualification-
SVHCNo SVHC (27-Jun-2024)
Product Overview
EKMB4305111K is a WL series, horizontally wide detection type, PIR motion sensor.
- High sensitivity
- 6µA standby current consumption
- Digital output type
- White lens colour
- 7m detection distance
Technical Specifications
Detection Distance
5m
Detection Area (Vertical)
35°
Lens Type
Horizontally Wide
No. of Detection Zones
88Zones
Output Interface
Digital
Qualification
-
Detection Sensitivity
High
Detection Area (Horizontal)
122°
Lens Colour
White
Current Consumption Typ
6µA
Product Range
PaPIRs WL Series
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability