Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMB4311113K
Order Code4293510
Product RangeEKMB WL Series
Technical Datasheet
20 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €31.480 |
| 5+ | €27.550 |
| 10+ | €22.830 |
| 50+ | €20.460 |
| 100+ | €18.890 |
Price for:Each
Minimum: 1
Multiple: 1
€31.48 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMB4311113K
Order Code4293510
Product RangeEKMB WL Series
Technical Datasheet
Sensing Range Max15m
Detection Distance15m
Supply Voltage Min2.3VDC
Detection SensitivityHigh
Detection Area (Vertical)45°
Supply Voltage Max4VDC
Beam Angle92°
Detection Area (Horizontal)92°
Lens TypeUltra Wide and Long Distance
Lens ColourPearl White
No. of Detection Zones188Zones
Current Consumption Typ6µA
Product RangeEKMB WL Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
EKMB4311113K is a VL series ultra wide and long distance detection type PIR motion sensor.
- Pearl white lens colour
- 6μA average electrical current consumption (ambient temperature 25°C, Iout=0)
- Operating voltage range from 2.3 to 4.0VDC (ambient temperature 25°C)
- 100μA maximum output current (Vout≧Vdd-0.5, ambient temperature 25°C)
- Vdd-0.5VDC minimum output voltage (ambient temperature 25°C)
- Usable ambient temperature range from -20 to +60°C
Technical Specifications
Sensing Range Max
15m
Supply Voltage Min
2.3VDC
Detection Area (Vertical)
45°
Beam Angle
92°
Lens Type
Ultra Wide and Long Distance
No. of Detection Zones
188Zones
Product Range
EKMB WL Series
SVHC
No SVHC (25-Jun-2025)
Detection Distance
15m
Detection Sensitivity
High
Supply Voltage Max
4VDC
Detection Area (Horizontal)
92°
Lens Colour
Pearl White
Current Consumption Typ
6µA
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0122