Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC1605111
Order Code3995714
Product RangeEKMC VZ Series
Technical Datasheet
46 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.560 |
10+ | €9.200 |
25+ | €8.760 |
50+ | €8.460 |
100+ | €8.190 |
Price for:Each
Minimum: 1
Multiple: 1
€10.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1605111
Order Code3995714
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max5m
Detection Distance5m
Supply Voltage Min3V
Detection SensitivityStandard
Detection Area (Vertical)36°
Supply Voltage Max6V
Detection Area (Horizontal)150°
Beam Angle90°
Lens TypeHorizontally Wide
Lens ColourWhite
No. of Detection Zones16Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5m
Supply Voltage Min
3V
Detection Area (Vertical)
36°
Detection Area (Horizontal)
150°
Lens Type
Horizontally Wide
No. of Detection Zones
16Zones
Product Range
EKMC VZ Series
SVHC
To Be Advised
Detection Distance
5m
Detection Sensitivity
Standard
Supply Voltage Max
6V
Beam Angle
90°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024