Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC1605112
Order Code3995261
Product RangeEKMC VZ Series
Technical Datasheet
30 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €10.620 |
5+ | €10.140 |
10+ | €9.600 |
50+ | €7.970 |
100+ | €7.810 |
250+ | €7.650 |
Price for:Each
Minimum: 1
Multiple: 1
€10.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1605112
Order Code3995261
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max5m
Detection Distance5m
Supply Voltage Min3VDC
Detection SensitivityStandard
Detection Area (Vertical)36°
Supply Voltage Max6VDC
Beam Angle150°
Detection Area (Horizontal)150°
Lens TypeHorizontally Wide
Lens ColourBlack
No. of Detection Zones16Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
5m
Supply Voltage Min
3VDC
Detection Area (Vertical)
36°
Beam Angle
150°
Lens Type
Horizontally Wide
No. of Detection Zones
16Zones
Product Range
EKMC VZ Series
SVHC
To Be Advised
Detection Distance
5m
Detection Sensitivity
Standard
Supply Voltage Max
6VDC
Detection Area (Horizontal)
150°
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024