Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC1608111
Order Code3995262
Product RangeEKMC VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.320 |
5+ | €8.440 |
10+ | €8.110 |
50+ | €7.440 |
100+ | €7.310 |
250+ | €6.900 |
Price for:Each
Minimum: 1
Multiple: 1
€9.32 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1608111
Order Code3995262
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max3.5m
Detection Distance3.5m
Detection SensitivityStandard
Supply Voltage Min3VDC
Supply Voltage Max6VDC
Detection Area (Vertical)125°
Detection Area (Horizontal)125°
Beam Angle125°
Lens TypeWide
Lens ColourWhite
No. of Detection Zones208Zones
Current Consumption Typ170µA
Output InterfaceDigital
Product RangeEKMC VZ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
3.5m
Detection Sensitivity
Standard
Supply Voltage Max
6VDC
Detection Area (Horizontal)
125°
Lens Type
Wide
No. of Detection Zones
208Zones
Output Interface
Digital
Qualification
-
Detection Distance
3.5m
Supply Voltage Min
3VDC
Detection Area (Vertical)
125°
Beam Angle
125°
Lens Colour
White
Current Consumption Typ
170µA
Product Range
EKMC VZ Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019