Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC1611113
Order Code4293490
Product RangeEKMC VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Quantity | Price (ex VAT) |
---|---|
20+ | €14.450 |
Price for:Each
Minimum: 20
Multiple: 20
€289.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC1611113
Order Code4293490
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max15m
Supply Voltage Min3VDC
Supply Voltage Max6VDC
Beam Angle92°
Product RangeEKMC VZ Series
SVHCTo Be Advised
Product Overview
EKMC1611113 is a VL series ultra wide and long distance detection type PIR motion sensor.
- Pearl white lens colour
- 170μA average electrical current consumption (ambient temperature 25°C, Iout=0)
- Operating voltage range from 3.0 to 6.0VDC (ambient temperature 25°C)
- 100μA maximum output current (Vout≧Vdd-0.5, ambient temperature 25°C)
- Vdd-0.5VDC minimum output voltage (ambient temperature 25°C)
- Usable ambient temperature range from -20 to +60°C
Technical Specifications
Sensing Range Max
15m
Supply Voltage Max
6VDC
Product Range
EKMC VZ Series
Supply Voltage Min
3VDC
Beam Angle
92°
SVHC
To Be Advised
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0122
Product traceability