Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC2605111K.
Order Code2903011
Product RangeEKMC VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Delivery Charge: €25.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
50+ | €9.450 |
100+ | €9.090 |
250+ | €8.470 |
500+ | €8.200 |
Price for:Each
Minimum: 50
Multiple: 50
€472.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2605111K.
Order Code2903011
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max5m
Detection Distance5m
Supply Voltage Min3VDC
Detection SensitivityAdjustable
Detection Area (Vertical)36°
Supply Voltage Max5.5VDC
Detection Area (Horizontal)150°
Beam Angle122°
Lens TypeHorizontally Wide
Response Time-
Lens ColourWhite
No. of Detection Zones16Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
Technical Specifications
Sensing Range Max
5m
Supply Voltage Min
3VDC
Detection Area (Vertical)
36°
Detection Area (Horizontal)
150°
Lens Type
Horizontally Wide
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Detection Distance
5m
Detection Sensitivity
Adjustable
Supply Voltage Max
5.5VDC
Beam Angle
122°
Response Time
-
No. of Detection Zones
16Zones
Product Range
EKMC VZ Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004572
Product traceability