Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC2608111K
Order Code4204045
Product RangeEKMC VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €13.690 |
5+ | €12.410 |
10+ | €11.650 |
50+ | €10.860 |
100+ | €10.080 |
250+ | €9.290 |
Price for:Each
Minimum: 1
Multiple: 1
€13.69 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC2608111K
Order Code4204045
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max2.5m
Detection Distance2.5m
Detection SensitivityAdjustable
Supply Voltage Min3VDC
Detection Area (Vertical)125°
Supply Voltage Max5.5VDC
Beam Angle125°
Detection Area (Horizontal)125°
Lens TypeWide
Lens ColourWhite
No. of Detection Zones208Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCTo Be Advised
Technical Specifications
Sensing Range Max
2.5m
Detection Sensitivity
Adjustable
Detection Area (Vertical)
125°
Beam Angle
125°
Lens Type
Wide
No. of Detection Zones
208Zones
Product Range
EKMC VZ Series
SVHC
To Be Advised
Detection Distance
2.5m
Supply Voltage Min
3VDC
Supply Voltage Max
5.5VDC
Detection Area (Horizontal)
125°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0019
Product traceability