Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC4607111K
Order Code4217814
Product RangeEKMC VZ Series
Technical Datasheet
19 In Stock
Need more?
.
.
FREE Standard Delivery
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €7.220 |
| 10+ | €6.280 |
Price for:Each
Minimum: 1
Multiple: 1
€7.22 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC4607111K
Order Code4217814
Product RangeEKMC VZ Series
Technical Datasheet
Sensing Range Max7m
Detection Distance7m
Supply Voltage Min3VDC
Detection SensitivityHigh
Detection Area (Vertical)90°
Supply Voltage Max6VDC
Detection Area (Horizontal)90°
Beam Angle90°
Response Time30s
Lens TypeLow Profile
Lens ColourWhite
No. of Detection Zones32Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCNo SVHC (25-Jun-2025)
Product Overview
- EKMC (VZ) series Panasonic PIR motion sensor
- Low profile type
- 170μA / digital output / high sensitivity
- White lens colour
- up to 7m detection range (4°C), up to 5m detection range (2°C)
- Operating voltage Vdd range from 3VDC to 6VDC
- Usable ambient temperature range from -20 to +55°C (do not use in freezing/condensation environment)
- Maximum output current Iout of 100μA at Vout≧Vdd-0.5
- 32 detection zones
Notes
Do not solder with a soldering iron above 350°C (662°F), or for more than 3 seconds. This sensor should be hand soldered.
Technical Specifications
Sensing Range Max
7m
Supply Voltage Min
3VDC
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Response Time
30s
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Detection Distance
7m
Detection Sensitivity
High
Supply Voltage Max
6VDC
Beam Angle
90°
Lens Type
Low Profile
No. of Detection Zones
32Zones
Product Range
EKMC VZ Series
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015