Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC4610112K
Order Code3816769
Product RangeEKMC VZ Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €9.770 |
5+ | €8.840 |
10+ | €8.500 |
50+ | €8.400 |
100+ | €8.300 |
250+ | €8.200 |
Price for:Each
Minimum: 1
Multiple: 1
€9.77 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC4610112K
Order Code3816769
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance7m
Sensing Range Max7m
Supply Voltage Min3VDC
Detection SensitivityHigh
Detection Area (Vertical)90°
Supply Voltage Max6VDC
Detection Area (Horizontal)90°
Beam Angle90°
Lens TypeFlat Square
Lens ColourBlack
No. of Detection Zones40Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCTo Be Advised
Product Overview
- PIR motion sensor "PaPIRs"
- VZ series flat square type
- Black lens colour
- Digital output type
- High sensitivity
- 170μA standby current consumption
Technical Specifications
Detection Distance
7m
Supply Voltage Min
3VDC
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Type
Flat Square
No. of Detection Zones
40Zones
Product Range
EKMC VZ Series
SVHC
To Be Advised
Sensing Range Max
7m
Detection Sensitivity
High
Supply Voltage Max
6VDC
Beam Angle
90°
Lens Colour
Black
Current Consumption Typ
170µA
Qualification
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0016