Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC4611111K
Order Code4293491
Product RangeEKMC VZ Series
Technical Datasheet
17 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €12.300 |
5+ | €12.160 |
10+ | €12.020 |
50+ | €11.870 |
100+ | €11.730 |
250+ | €11.590 |
Price for:Each
Minimum: 1
Multiple: 1
€12.30 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC4611111K
Order Code4293491
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance15m
Sensing Range Max15m
Supply Voltage Min3VDC
Detection SensitivityHigh
Detection Area (Vertical)45°
Supply Voltage Max6VDC
Beam Angle92°
Detection Area (Horizontal)92°
Lens TypeUltra Wide and Long Distance
Lens ColourWhite
No. of Detection Zones188Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCTo Be Advised
Product Overview
EKMC4611111K is a VL series ultra wide and long distance detection type PIR motion sensor.
- White lens colour
- 170μA average electrical current consumption (ambient temperature 25°C, Iout=0)
- Operating voltage range from 3.0 to 6.0VDC (ambient temperature 25°C)
- 170μA maximum output current (Iout=0, ambient temperature 25°C)
- Vdd-0.5VDC minimum output voltage (ambient temperature 25°C)
- Usable ambient temperature range from -20 to +50°C
Technical Specifications
Detection Distance
15m
Supply Voltage Min
3VDC
Detection Area (Vertical)
45°
Beam Angle
92°
Lens Type
Ultra Wide and Long Distance
No. of Detection Zones
188Zones
Product Range
EKMC VZ Series
SVHC
To Be Advised
Sensing Range Max
15m
Detection Sensitivity
High
Supply Voltage Max
6VDC
Detection Area (Horizontal)
92°
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85414900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0122