Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoEKMC7607111K
Order Code4217817
Product RangeEKMC VZ Series
Technical Datasheet
80 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €35.510 |
5+ | €31.070 |
10+ | €25.740 |
25+ | €23.080 |
50+ | €21.310 |
100+ | €19.890 |
500+ | €18.820 |
Price for:Each
Minimum: 1
Multiple: 1
€35.51 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoEKMC7607111K
Order Code4217817
Product RangeEKMC VZ Series
Technical Datasheet
Detection Distance7m
Sensing Range Max7m
Detection SensitivityLow
Supply Voltage Min3VDC
Detection Area (Vertical)90°
Supply Voltage Max6VDC
Detection Area (Horizontal)90°
Beam Angle90°
Lens TypeLow Profile
Response Time30s
Lens ColourWhite
No. of Detection Zones32Zones
Current Consumption Typ170µA
Product RangeEKMC VZ Series
Qualification-
SVHCTo Be Advised
Product Overview
- EKMC (VZ) series Panasonic PIR motion sensor
- Low profile type
- 170μA / digital output / low sensitivity
- White lens colour
- up to 7m detection range (4°C), up to 5m detection range (2°C)
- Operating voltage Vdd range from 3VDC to 6VDC
- Usable ambient temperature range from -20 to +55°C (do not use in freezing/condensation environment)
- Maximum output current Iout of 100μA at Vout≧Vdd-0.5
- 32 detection zones
Notes
Do not solder with a soldering iron above 350°C (662°F), or for more than 3 seconds. This sensor should be hand soldered.
Technical Specifications
Detection Distance
7m
Detection Sensitivity
Low
Detection Area (Vertical)
90°
Detection Area (Horizontal)
90°
Lens Type
Low Profile
Lens Colour
White
Current Consumption Typ
170µA
Qualification
-
Sensing Range Max
7m
Supply Voltage Min
3VDC
Supply Voltage Max
6VDC
Beam Angle
90°
Response Time
30s
No. of Detection Zones
32Zones
Product Range
EKMC VZ Series
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015