Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerPANASONIC
Manufacturer Part NoENW89829C3KF
Order Code3345720
Product RangeENW Series
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 500+ | €9.130 |
Price for:Each
Minimum: 500
Multiple: 500
€4,565.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoENW89829C3KF
Order Code3345720
Product RangeENW Series
Technical Datasheet
Bluetooth VersionBluetooth 2.1 + EDR
Bluetooth ClassClass 1.5
Receiver Sensitivity Rx-93 dBm
Supply Voltage Range1.8 V to 4.8 V
Operating Temperature Range-40 °C to 85 °C
Product RangeENW Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
- PAN1315B module with CC2560B dual mode Bluetooth® controller
- Bluetooth specification v2.1 + EDR (enhanced data rate)
- Surface mount type 6.5 (9.5 with antenna) x 9 x 1.8mm³
- High sensitivity (-93dBm typ)
- Fast connection set-up, extended SCO link
- Supports convenient direct connection to battery (2.2-4.8V) or connect to DC/DC (1.7-1.98V)
- Internal crystal oscillator (26MHz), fully shielded for immunity
- Support for Bluetooth power saving modes (sniff, hold)
- Full 8 to 128bit encryption, UART, I2C and PCM Interface
- Operating temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Bluetooth Version
Bluetooth 2.1 + EDR
Receiver Sensitivity Rx
-93 dBm
Operating Temperature Range
-40 °C to 85 °C
SVHC
No SVHC (25-Jun-2025)
Bluetooth Class
Class 1.5
Supply Voltage Range
1.8 V to 4.8 V
Product Range
ENW Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovak Republic
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001